Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPE-2010

DigiKey Part Number
285-RPE-2010-ND
Manufacturer
Manufacturer Product Number
RPE-2010
Description
LINE FLTR 250VAC/VDC 10A PANEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
RPE-2010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, NEMKO, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,34000 €12,34 €
1011,12200 €111,22 €
2510,66600 €266,65 €
5010,33180 €516,59 €
10010,00680 €1.000,68 €
2509,59096 €2.397,74 €
5009,28668 €4.643,34 €
1.0008,24407 €8.244,07 €
Manufacturers Standard Package
Unit Price without VAT:12,34000 €
Unit Price with VAT:14,68460 €