
RPE-2006F01 | |
|---|---|
DigiKey Part Number | 285-RPE-2006F01-ND |
Manufacturer | |
Manufacturer Product Number | RPE-2006F01 |
Description | LINE FLTR 250VAC/VDC 6A PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 47Hz, 63Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | RPE-2006F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | CSA, cUL, ENEC, NEMKO | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,22000 € | 21,22 € |
| Unit Price without VAT: | 21,22000 € |
|---|---|
| Unit Price with VAT: | 25,25180 € |

