Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPE-2003R

DigiKey Part Number
285-RPE-2003R-ND
Manufacturer
Manufacturer Product Number
RPE-2003R
Description
LINE FLTR 250VAC/VDC 3A PANEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
RPE-2003R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
3 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, NEMKO, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Panel Mount
Configuration
Single Stage
Termination Style
IEC 320-C14, Quick Connect
Voltage - Rated DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,34000 €12,34 €
1011,12200 €111,22 €
2510,66600 €266,65 €
5010,33180 €516,59 €
10010,00680 €1.000,68 €
2509,59096 €2.397,74 €
5009,28668 €4.643,34 €
1.0008,24407 €8.244,07 €
Manufacturers Standard Package
Unit Price without VAT:12,34000 €
Unit Price with VAT:14,68460 €