
RPA-2006L | |
|---|---|
DigiKey Part Number | 285-RPA-2006L-ND |
Manufacturer | |
Manufacturer Product Number | RPA-2006L |
Description | LINE FLTR 250VAC/VDC 6A PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | RPA-2006L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 € | 14,22 € |
| 10 | 12,81400 € | 128,14 € |
| 25 | 12,28840 € | 307,21 € |
| 50 | 11,90260 € | 595,13 € |
| 100 | 11,52760 € | 1.152,76 € |
| 250 | 11,04776 € | 2.761,94 € |
| 500 | 10,69682 € | 5.348,41 € |
| Unit Price without VAT: | 14,22000 € |
|---|---|
| Unit Price with VAT: | 16,92180 € |

