
RPA-2003RL | |
|---|---|
DigiKey Part Number | 285-RPA-2003RL-ND |
Manufacturer | |
Manufacturer Product Number | RPA-2003RL |
Description | LINE FLTR 250VAC/VDC 3A PANEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | RPA-2003RL Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 3 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Panel Mount |
Configuration Single Stage | Termination Style IEC 320-C14, Quick Connect |
Voltage - Rated DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 12,65500 € | 126,55 € |
| 25 | 12,13560 € | 303,39 € |
| 50 | 11,75460 € | 587,73 € |
| 100 | 11,38420 € | 1.138,42 € |
| 250 | 10,91040 € | 2.727,60 € |
| 500 | 10,56382 € | 5.281,91 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |

