Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA-2003R

DigiKey Part Number
285-RPA-2003R-ND
Manufacturer
Manufacturer Product Number
RPA-2003R
Description
LINE FLTR 250VAC/VDC 3A PANEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
RPA-2003R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
3 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Panel Mount
Configuration
Single Stage
Termination Style
IEC 320-C14, Quick Connect
Voltage - Rated DC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,04000 €14,04 €
1012,65500 €126,55 €
2512,13560 €303,39 €
5011,75460 €587,73 €
10011,38420 €1.138,42 €
25010,91040 €2.727,60 €
50010,56382 €5.281,91 €
Manufacturers Standard Package
Unit Price without VAT:14,04000 €
Unit Price with VAT:16,70760 €