Image for RKW28-5R5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKW28-5R5

DigiKey Part Number
RKW28-5R5-ND
Manufacturer
Manufacturer Product Number
RKW28-5R5
Description
AC/DC CONVERTER 28V 154W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.68" L x 1.97" W x 3.62" H (195.0mm x 50.0mm x 92.0mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.