
RKW24-65R | |
|---|---|
DigiKey Part Number | RKW24-65R-ND |
Manufacturer | |
Manufacturer Product Number | RKW24-65R |
Description | AC/DC CONVERTER 24V 1560W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Enclosed | Features Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 11.81" L x 7.48" W x 3.62" H (300.0mm x 190.0mm x 92.0mm) |
Voltage - Output 1 24V | Base Product Number |
Current - Output 1 65 A |

