
RKW24-1R3 | |
|---|---|
DigiKey Part Number | RKW24-1R3-ND |
Manufacturer | |
Manufacturer Product Number | RKW24-1R3 |
Description | AC/DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Obsolete | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Enclosed | Features Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.88" L x 1.22" W x 3.35" H (124.0mm x 31.0mm x 85.0mm) |
Voltage - Output 1 24V | Base Product Number |
Current - Output 1 1.3 A |

