Image for RKW12-53R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKW12-53R

DigiKey Part Number
RKW12-53R-ND
Manufacturer
Manufacturer Product Number
RKW12-53R
Description
AC/DC CONVERTER 12V 636W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
84%
Part Status
Obsolete
Operating Temperature
-10°C ~ 71°C (With Derating)
Type
Enclosed
Features
Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
7.88" L x 4.72" W x 3.62" H (200.0mm x 120.0mm x 92.0mm)
Voltage - Output 1
12V
Base Product Number
Current - Output 1
53 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.