
RGF48020A-001 | |
|---|---|
DigiKey Part Number | 285-RGF48020A-001-ND |
Manufacturer | |
Manufacturer Product Number | RGF48020A-001 |
Description | FILTER, 80VDC 20A, PCB MOUNT, 2X |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 80V Single Stage PC Pins |
Datasheet | Datasheet |
Category | Voltage - Rated DC 80V |
Manufacturer TDK-Lambda | Current 20 A |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CE, UKCA |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style PC Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 € | 40,84 € |
| 10 | 35,89400 € | 358,94 € |
| 25 | 34,09720 € | 852,43 € |
| 50 | 34,02820 € | 1.701,41 € |
| Unit Price without VAT: | 40,84000 € |
|---|---|
| Unit Price with VAT: | 48,59960 € |

