


RGC4W300W008A-001 | |
|---|---|
DigiKey Part Number | 285-RGC4W300W008A-001-ND |
Manufacturer | |
Manufacturer Product Number | RGC4W300W008A-001 |
Description | DC DC CONVERTER 9.6-48V 384W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9.6 ~ 48V 8A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGC4W300W008A-001 Models |
Category | Power (Watts) 384 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 115°C |
Part Status Active | Efficiency 97% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 34-DIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.50" L x 1.95" W x 0.53" H (38.1mm x 49.5mm x 13.5mm) |
Voltage - Input (Max) 53V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,09000 € | 74,09 € |
| 10 | 70,16900 € | 701,69 € |
| 25 | 68,66360 € | 1.716,59 € |
| 50 | 67,54460 € | 3.377,23 € |
| 100 | 66,44250 € | 6.644,25 € |
| Unit Price without VAT: | 74,09000 € |
|---|---|
| Unit Price with VAT: | 88,16710 € |






