


RGB24750W045A-003 | |
|---|---|
DigiKey Part Number | 285-RGB24750W045A-003-ND |
Manufacturer | |
Manufacturer Product Number | RGB24750W045A-003 |
Description | DC/DC CONVERTER 3.3-18V 750W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 18V 45A 18V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGB24750W045A-003 Models |
Category | Power (Watts) 750 W |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 115°C (With Derating) |
Packaging Bulk | Efficiency 98.5% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 10-DIP Module |
Number of Outputs 1 | Size / Dimension 1.95" L x 1.50" W x 0.51" H (49.5mm x 38.1mm x 13.0mm) |
Voltage - Input (Min) 18V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 32V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,22000 € | 86,22 € |
| 10 | 81,65600 € | 816,56 € |
| 25 | 79,90320 € | 1.997,58 € |
| 50 | 78,60080 € | 3.930,04 € |
| 100 | 77,31850 € | 7.731,85 € |
| Unit Price without VAT: | 86,22000 € |
|---|---|
| Unit Price with VAT: | 102,60180 € |


