


RGA4W250W020A-003 | |
|---|---|
DigiKey Part Number | 285-RGA4W250W020A-003-ND |
Manufacturer | |
Manufacturer Product Number | RGA4W250W020A-003 |
Description | DC DC CONVERTER 3.3-15V 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 20A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | RGA4W250W020A-003 Models |
Category | Power (Watts) 300 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 110°C |
Part Status Active | Efficiency 97% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 9V | Size / Dimension 1.40" L x 1.40" W x 0.51" H (35.6mm x 35.6mm x 13.0mm) |
Voltage - Input (Max) 53V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 20A | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,57000 € | 50,57 € |
| 10 | 47,89700 € | 478,97 € |
| 25 | 46,87040 € | 1.171,76 € |
| 50 | 46,10700 € | 2.305,35 € |
| 100 | 45,35510 € | 4.535,51 € |
| Unit Price without VAT: | 50,57000 € |
|---|---|
| Unit Price with VAT: | 60,17830 € |

