


RFE2500-24/S | |
|---|---|
DigiKey Part Number | 285-RFE2500-24/S-ND |
Manufacturer | |
Manufacturer Product Number | RFE2500-24/S |
Description | AC/DC CONVERTER 24V 2500W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RFE2500-24/S Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 13.54" L x 4.21" W x 1.60" H (344.0mm x 107.0mm x 40.8mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 96 A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.060,11000 € | 1.060,11 € |
| Unit Price without VAT: | 1.060,11000 € |
|---|---|
| Unit Price with VAT: | 1.261,53090 € |


