Similar
Similar



RFE2500-12 | |
|---|---|
DigiKey Part Number | 285-RFE2500-12-ND |
Manufacturer | |
Manufacturer Product Number | RFE2500-12 |
Description | AC/DC CONVERTER 12V 2500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RFE2500-12 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 13.54" L x 4.21" W x 1.60" H (344.0mm x 107.0mm x 40.8mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 200 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSP-2400-12 | MEAN WELL USA Inc. | 1 | 1866-4255-ND | 449,68000 € | Similar |
| RSP-3000-12 | MEAN WELL USA Inc. | 0 | 1866-4258-ND | 515,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.046,77000 € | 1.046,77 € |
| Unit Price without VAT: | 1.046,77000 € |
|---|---|
| Unit Price with VAT: | 1.245,65630 € |



