
RFE1600-48 | |
|---|---|
DigiKey Part Number | 285-RFE1600-48-ND |
Manufacturer | |
Manufacturer Product Number | RFE1600-48 |
Description | AC/DC CONVERTER 48V 1600W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RFE1600-48 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 12.60" L x 3.45" W x 1.61" H (320.0mm x 85.0mm x 40.8mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 33 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSP-1600-48 | FORTEC Power GmbH | 5 | 5896-RSP-1600-48-ND | 379,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,86000 € | 865,86 € |
| Unit Price without VAT: | 865,86000 € |
|---|---|
| Unit Price with VAT: | 1.030,37340 € |


