Enclosed AC DC Converters 1 Output 32V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 32V 85 ~ 265 VAC Input
RFE1600-32
RFE1600-32

RFE1600-32/S

DigiKey Part Number
285-RFE1600-32/S-ND
Manufacturer
Manufacturer Product Number
RFE1600-32/S
Description
AC/DC CONVERTER 32V 1600W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 32V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RFE1600-32/S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
32V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
47 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, I2C Interface, IP64, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
12.60" L x 3.45" W x 1.61" H (320.0mm x 85.0mm x 40.8mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1988,67000 €988,67 €
10808,81200 €8.088,12 €
Manufacturers Standard Package
Unit Price without VAT:988,67000 €
Unit Price with VAT:1.176,51730 €