
RDS60-24-12 | |
|---|---|
DigiKey Part Number | 285-RDS60-24-12-ND |
Manufacturer | |
Manufacturer Product Number | RDS60-24-12 |
Description | DC/DC CONVERTER 12V 60W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 12V 5A 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDS60-24-12 Models |
Category | Current - Output (Max) 5A |
Manufacturer TDK-Lambda | Power (Watts) 60W |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 79% |
Type Enclosed, Conformal Coated | Operating Temperature -20°C ~ 60°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 32V | Size / Dimension 6.30" L x 3.74" W x 1.69" H (160.0mm x 95.0mm x 43.0mm) |
Number of Outputs 1 | Approval Agency cURus |
Voltage - Output 1 12V |

