Enclosed DC DC Converter 1 Output 12V 2.5A 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDS30A-24-12

DigiKey Part Number
285-RDS30A-24-12-ND
Manufacturer
Manufacturer Product Number
RDS30A-24-12
Description
DC/DC CONVERTER 12V 30W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 2.5A 32V Input
Datasheet
 Datasheet
EDA/CAD Models
RDS30A-24-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
32V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
30W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Efficiency
81%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.12" L x 1.50" W x 3.74" H (130.0mm x 38.0mm x 95.0mm)
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.