
R22095 | |
|---|---|
DigiKey Part Number | R22095-ND |
Manufacturer | |
Manufacturer Product Number | R22095 |
Description | AC/DC CONVERTER 12V 396W |
Customer Reference | |
Detailed Description | AC DC Converters 1 Output 12V 115 ~ 230 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | - | |
Number of Outputs | 1 | |
Voltage - Input | 115 ~ 230 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 33 A | |
Power (Watts) | ||
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,59000 € | 780,59 € |
| Unit Price without VAT: | 780,59000 € |
|---|---|
| Unit Price with VAT: | 928,90210 € |

