QS5000YW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK-Lambda
In Stock: 0
Unit Price: 421,92000 €
Datasheet
Enclosed AC DC Converters 6 Output 12V 12V 12V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 6 Output 12V 12V 12V 12V 90 ~ 264 VAC Input
QS5000GX
QS5000GX

QS5000YW

DigiKey Part Number
285-QS5000YW-ND
Manufacturer
Manufacturer Product Number
QS5000YW
Description
AC/DC CONVERTER 6X12V 600W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 6 Output 12V 12V 12V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
QS5000YW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
6
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
12V
Voltage - Output 3
12V
Voltage - Output 4
12V
Voltage - Output 5
12V
Voltage - Output 6
12V
Current - Output 1
50 A
Current - Output 2
50 A
Current - Output 3
50 A
Current - Output 4
50 A
Current - Output 5
50 A
Current - Output 6
50 A
Power (Watts)
Applications
ITE (Commercial), Laboratory
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
10.63" L x 5.00" W x 2.49" H (270.0mm x 127.0mm x 63.3mm)
Approval Agency
-
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1421,92000 €421,92 €
Manufacturers Standard Package
Unit Price without VAT:421,92000 €
Unit Price with VAT:502,08480 €