Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS5000L6

DigiKey Part Number
285-3005-ND
Manufacturer
Manufacturer Product Number
QS5000L6
Description
AC/DC CONVERTER 24V 1200W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
QS5000L6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Laboratory, Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.63" L x 5.00" W x 2.49" H (270.0mm x 127.0mm x 63.3mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
50 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1538,91000 €538,91 €
Manufacturers Standard Package
Unit Price without VAT:538,91000 €
Unit Price with VAT:641,30290 €