
QS5000K7 | |
|---|---|
DigiKey Part Number | 285-3004-ND |
Manufacturer | |
Manufacturer Product Number | QS5000K7 |
Description | AC/DC CONVERTER 12V 1080W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | QS5000K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 90 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.63" L x 5.00" W x 2.49" H (270.0mm x 127.0mm x 63.3mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,36000 € | 541,36 € |
| Unit Price without VAT: | 541,36000 € |
|---|---|
| Unit Price with VAT: | 644,21840 € |

