



QS5000HM | |
|---|---|
DigiKey Part Number | 285-QS5000HM-ND |
Manufacturer | |
Manufacturer Product Number | QS5000HM |
Description | AC/DC CONVERTER 6X24V 1200W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 24V 24V 24V 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | QS5000HM Models |
Category | Current - Output 2 50 A |
Mfr | Current - Output 3 50 A |
Series | Current - Output 4 50 A |
Packaging Bulk | Current - Output 5 50 A |
Part Status Active | Current - Output 6 50 A |
Type Enclosed | Power (Watts) |
Number of Outputs 6 | Applications ITE (Commercial), Laboratory |
Voltage - Input 90 ~ 264 VAC | Voltage - Isolation 4 kV |
Voltage - Output 1 24V | Efficiency 91% |
Voltage - Output 2 24V | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Output 3 24V | Features Adjustable Output, Remote On/Off, Remote Sense, Standby Output |
Voltage - Output 4 24V | Mounting Type Chassis Mount |
Voltage - Output 5 24V | Size / Dimension 10.63" L x 5.00" W x 2.49" H (270.0mm x 127.0mm x 63.3mm) |
Voltage - Output 6 24V | Standard Number 60950-1; 61010-1; 62368-1 |
Current - Output 1 50 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,42000 € | 547,42 € |
| Unit Price without VAT: | 547,42000 € |
|---|---|
| Unit Price with VAT: | 651,42980 € |

