
PYQ75-36WS15 | |
|---|---|
DigiKey Part Number | 285-PYQ75-36WS15-ND |
Manufacturer | |
Manufacturer Product Number | PYQ75-36WS15 |
Description | DC DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 5A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYQ75-36WS15 Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 5A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,39000 € | 179,39 € |
| Unit Price without VAT: | 179,39000 € |
|---|---|
| Unit Price with VAT: | 213,47410 € |

