
PYQ50-72WS05 | |
|---|---|
DigiKey Part Number | 285-PYQ50-72WS05-ND |
Manufacturer | |
Manufacturer Product Number | PYQ50-72WS05 |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYQ50-72WS05 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 14V | Package / Case Quarter Brick |
Voltage - Input (Max) 160V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 6A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,37000 € | 177,37 € |
| 10 | 167,97500 € | 1.679,75 € |
| 25 | 164,36640 € | 4.109,16 € |
| 50 | 161,68400 € | 8.084,20 € |
| Unit Price without VAT: | 177,37000 € |
|---|---|
| Unit Price with VAT: | 211,07030 € |

