Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXG-M15-48WD05

DigiKey Part Number
285-PXG-M15-48WD05-ND
Manufacturer
Manufacturer Product Number
PXG-M15-48WD05
Description
DC DC CONVERTER +/-5V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXG-M15-48WD05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A, 1.5A
Power (Watts)
15 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
160,82000 €60,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,82000 €
Unit Price with VAT:72,37580 €