
PXG-M15-24WD15 | |
|---|---|
DigiKey Part Number | 285-PXG-M15-24WD15-ND |
Manufacturer | |
Manufacturer Product Number | PXG-M15-24WD15 |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXG-M15-24WD15 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 500mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,64000 € | 78,64 € |
| 10 | 74,48200 € | 744,82 € |
| 25 | 72,88360 € | 1.822,09 € |
| 50 | 71,69580 € | 3.584,79 € |
| 100 | 70,52620 € | 7.052,62 € |
| Unit Price without VAT: | 78,64000 € |
|---|---|
| Unit Price with VAT: | 93,58160 € |

