
PXF40-48WS05 | |
|---|---|
DigiKey Part Number | 285-PXF40-48WS05-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-48WS05 |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-48WS05 Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,99000 € | 105,99 € |
| 10 | 100,38300 € | 1.003,83 € |
| 25 | 98,22920 € | 2.455,73 € |
| 50 | 96,62760 € | 4.831,38 € |
| 100 | 80,05230 € | 8.005,23 € |
| Unit Price without VAT: | 105,99000 € |
|---|---|
| Unit Price with VAT: | 126,12810 € |

