Isolated Module DC DC Converter 3 Output 5V 15V -15V 6A, 300mA, 300mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXF40-48T0515

DigiKey Part Number
285-PXF40-48T0515-ND
Manufacturer
Manufacturer Product Number
PXF40-48T0515
Description
DC DC CONVERTER 5V +/-15V 40W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 5V 15V -15V 6A, 300mA, 300mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXF40-48T0515 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 3
-15V
Mfr
Current - Output (Max)
6A, 300mA, 300mA
Series
Power (Watts)
40 W
Packaging
Bulk
Voltage - Isolation
1.6 kV
Part Status
Active
Applications
ITE (Commercial)
Type
Isolated Module
Features
Remote On/Off, OCP, OVP, SCP
Number of Outputs
3
Efficiency
88%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
9-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Voltage - Output 2
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,99000 €116,99 €
10110,79600 €1.107,96 €
25108,41680 €2.710,42 €
50106,64900 €5.332,45 €
Manufacturers Standard Package
Unit Price without VAT:116,99000 €
Unit Price with VAT:139,21810 €