
PXF40-48D15 | |
|---|---|
DigiKey Part Number | 285-PXF40-48D15-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-48D15 |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.4A, 1.4A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-48D15 Models |
Category | Current - Output (Max) 1.4A, 1.4A |
Mfr | Power (Watts) 40 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 9-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,34000 € | 97,34 € |
| 10 | 92,18500 € | 921,85 € |
| 25 | 90,20680 € | 2.255,17 € |
| 50 | 88,73620 € | 4.436,81 € |
| 100 | 73,64240 € | 7.364,24 € |
| Unit Price without VAT: | 97,34000 € |
|---|---|
| Unit Price with VAT: | 115,83460 € |

