Isolated Module DC DC Converter 1 Output 3.3V 10A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXF40-24WS3P3

DigiKey Part Number
285-PXF40-24WS3P3-ND
Manufacturer
Manufacturer Product Number
PXF40-24WS3P3
Description
DC DC CONVERTER 3.3V 40W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 10A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXF40-24WS3P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,23000 €105,23 €
1099,65500 €996,55 €
2597,51560 €2.437,89 €
5095,92560 €4.796,28 €
10081,06020 €8.106,02 €
Manufacturers Standard Package
Unit Price without VAT:105,23000 €
Unit Price with VAT:125,22370 €