
PXF40-24T3312 | |
|---|---|
DigiKey Part Number | 285-PXF40-24T3312-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-24T3312 |
Description | DC DC CONVERTER 3.3V +/-12V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 3.3V 12V -12V 6A, 400mA, 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-24T3312 Models |
Category | Voltage - Output 3 -12V |
Mfr | Current - Output (Max) 6A, 400mA, 400mA |
Series | Power (Watts) 40 W |
Packaging Bulk | Voltage - Isolation 1.6 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Features Remote On/Off, OCP, OVP, SCP |
Number of Outputs 3 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 9-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 2 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,99000 € | 116,99 € |
| 10 | 110,79600 € | 1.107,96 € |
| 25 | 108,41680 € | 2.710,42 € |
| 50 | 106,64900 € | 5.332,45 € |
| Unit Price without VAT: | 116,99000 € |
|---|---|
| Unit Price with VAT: | 139,21810 € |

