
PXF40-24S15 | |
|---|---|
DigiKey Part Number | 285-PXF40-24S15-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-24S15 |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.666A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-24S15 Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.666A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,57000 € | 96,57 € |
| 10 | 91,45300 € | 914,53 € |
| 25 | 89,49080 € | 2.237,27 € |
| 50 | 88,03180 € | 4.401,59 € |
| 100 | 73,05790 € | 7.305,79 € |
| Unit Price without VAT: | 96,57000 € |
|---|---|
| Unit Price with VAT: | 114,91830 € |

