Isolated Module DC DC Converter 3 Output 5V 12V -12V 6A, 400mA, 400mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXF40-12T0512

DigiKey Part Number
285-PXF40-12T0512-ND
Manufacturer
Manufacturer Product Number
PXF40-12T0512
Description
DC DC CONVERTER 5V +/-12V 40W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 5V 12V -12V 6A, 400mA, 400mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PXF40-12T0512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
3
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
12V
Voltage - Output 3
-12V
Current - Output (Max)
6A, 400mA, 400mA
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,14000 €116,14 €
10109,99100 €1.099,91 €
25107,62920 €2.690,73 €
50105,87440 €5.293,72 €
Manufacturers Standard Package
Unit Price without VAT:116,14000 €
Unit Price with VAT:138,20660 €