
PXF40-12S3P3 | |
|---|---|
DigiKey Part Number | PXF40-12S3P3-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-12S3P3 |
Description | DC DC CONVERTER 3.3V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 8A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-12S3P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,86000 € | 95,86 € |
| 10 | 90,78900 € | 907,89 € |
| 25 | 88,84000 € | 2.221,00 € |
| 50 | 87,39240 € | 4.369,62 € |
| 100 | 85,96600 € | 8.596,60 € |
| Unit Price without VAT: | 95,86000 € |
|---|---|
| Unit Price with VAT: | 114,07340 € |

