Isolated Module DC DC Converter 1 Output 3.3V 6A 10V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXE30-24WS3P3

DigiKey Part Number
PXE30-24WS3P3-ND
Manufacturer
Manufacturer Product Number
PXE30-24WS3P3
Description
DC DC CONVERTER 3.3V 30W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 6A 10V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
PXE30-24WS3P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
197,43000 €97,43 €
1092,27000 €922,70 €
2590,28920 €2.257,23 €
5089,54600 €4.477,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,43000 €
Unit Price with VAT:115,94170 €