
PXE30-24WS05 | |
|---|---|
DigiKey Part Number | 285-PXE30-24WS05-ND |
Manufacturer | |
Manufacturer Product Number | PXE30-24WS05 |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 10V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXE30-24WS05 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Input (Max) 40V | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,14000 € | 98,14 € |
| 10 | 92,94500 € | 929,45 € |
| 25 | 90,95040 € | 2.273,76 € |
| 50 | 89,46800 € | 4.473,40 € |
| Unit Price without VAT: | 98,14000 € |
|---|---|
| Unit Price with VAT: | 116,78660 € |

