
PXE30-24WD15 | |
|---|---|
DigiKey Part Number | 285-PXE30-24WD15-ND |
Manufacturer | |
Manufacturer Product Number | PXE30-24WD15 |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXE30-24WD15 Models |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,64000 € | 101,64 € |
| Unit Price without VAT: | 101,64000 € |
|---|---|
| Unit Price with VAT: | 120,95160 € |

