Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXE20-24WS12

DigiKey Part Number
285-PXE20-24WS12-ND
Manufacturer
Manufacturer Product Number
PXE20-24WS12
Description
DC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXE20-24WS12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 8.6mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.67A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,12000 €68,12 €
1064,52100 €645,21 €
2563,13720 €1.578,43 €
5062,10820 €3.105,41 €
10061,09490 €6.109,49 €
Manufacturers Standard Package
Unit Price without VAT:68,12000 €
Unit Price with VAT:81,06280 €