Diode 75 V 150mA Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSQC4148-HF

DigiKey Part Number
641-CDSQC4148-HFTR-ND - Tape & Reel (TR)
641-CDSQC4148-HFCT-ND - Cut Tape (CT)
641-CDSQC4148-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSQC4148-HF
Description
DIODE STANDARD 75V 150MA 0402C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0402C/SOD-923F
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13200 €1,32 €
1000,08190 €8,19 €
5000,06010 €30,05 €
1.0000,05304 €53,04 €
2.0000,04708 €94,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04060 €203,00 €
10.0000,03659 €365,90 €
15.0000,03455 €518,25 €
25.0000,03225 €806,25 €
35.0000,03088 €1.080,80 €
50.0000,02956 €1.478,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €