
PXD40-48WS3P3 | |
|---|---|
DigiKey Part Number | 285-PXD40-48WS3P3-ND |
Manufacturer | |
Manufacturer Product Number | PXD40-48WS3P3 |
Description | DC DC CONVERTER 3.3V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 12.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD40-48WS3P3 Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 12.2A | Standard Number 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,53200 € | 775,32 € |
| Unit Price without VAT: | 77,53200 € |
|---|---|
| Unit Price with VAT: | 92,26308 € |

