Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXD30-48WD05

DigiKey Part Number
285-PXD30-48WD05-ND
Manufacturer
Manufacturer Product Number
PXD30-48WD05
Description
DC DC CONVERTER +/-5V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXD30-48WD05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A, 3A
Mfr
Power (Watts)
30 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
Remote On/Off, OCP, OVP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
88%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1103,65000 €103,65 €
1098,16300 €981,63 €
2596,05600 €2.401,40 €
5094,49000 €4.724,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,65000 €
Unit Price with VAT:123,34350 €