
PXD30-24WS15 | |
|---|---|
DigiKey Part Number | 285-PXD30-24WS15-ND |
Manufacturer | |
Manufacturer Product Number | PXD30-24WS15 |
Description | DC DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD30-24WS15 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,36000 € | 97,36 € |
| 10 | 92,21300 € | 922,13 € |
| 25 | 90,23400 € | 2.255,85 € |
| 50 | 88,76260 € | 4.438,13 € |
| Unit Price without VAT: | 97,36000 € |
|---|---|
| Unit Price with VAT: | 115,85840 € |

