Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 18V - 36V Input
Industrial Power Supply Product Range Overview Video

PXD30-24D05

DigiKey Part Number
285-PXD30-24D05-ND
Manufacturer
Manufacturer Product Number
PXD30-24D05
Description
DC DC CONVERTER +/-5V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A, 3A
Mfr
Power (Watts)
30 W
Series
Voltage - Isolation
1.6 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
Remote On/Off, OCP, OVP, SCP
Type
Isolated Module
Efficiency
88%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,43000 €95,43 €
Manufacturers Standard Package
Unit Price without VAT:95,43000 €
Unit Price with VAT:113,56170 €