


PXD20-24S3P3 | |
|---|---|
DigiKey Part Number | 285-PXD20-24S3P3-ND |
Manufacturer | |
Manufacturer Product Number | PXD20-24S3P3 |
Description | DC DC CONVERTER 3.3V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD20-24S3P3 Models |
Category | Current - Output (Max) 5A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,43000 € | 65,43 € |
| 10 | 61,96800 € | 619,68 € |
| 25 | 60,63880 € | 1.515,97 € |
| 50 | 59,65120 € | 2.982,56 € |
| 100 | 58,67830 € | 5.867,83 € |
| Unit Price without VAT: | 65,43000 € |
|---|---|
| Unit Price with VAT: | 77,86170 € |


