


PXD20-24D15 | |
|---|---|
DigiKey Part Number | 285-PXD20-24D15-ND |
Manufacturer | |
Manufacturer Product Number | PXD20-24D15 |
Description | DC DC CONVERTER +/-15V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD20-24D15 Models |
Category | Current - Output (Max) 667mA, 667mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,49000 € | 69,49 € |
| 10 | 65,80800 € | 658,08 € |
| 25 | 64,39680 € | 1.609,92 € |
| 50 | 63,34740 € | 3.167,37 € |
| 100 | 62,31400 € | 6.231,40 € |
| Unit Price without VAT: | 69,49000 € |
|---|---|
| Unit Price with VAT: | 82,69310 € |


