


PXD20-12S3P3 | |
|---|---|
DigiKey Part Number | 285-PXD20-12S3P3-ND |
Manufacturer | |
Manufacturer Product Number | PXD20-12S3P3 |
Description | DC DC CONVERTER 3.3V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD20-12S3P3 Models |
Category | Current - Output (Max) 5A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,14000 € | 64,14 € |
| Unit Price without VAT: | 64,14000 € |
|---|---|
| Unit Price with VAT: | 76,32660 € |

