


PXD15-12D05 | |
|---|---|
DigiKey Part Number | 285-PXD15-12D05-ND |
Manufacturer | |
Manufacturer Product Number | PXD15-12D05 |
Description | DC DC CONVERTER +/-5V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD15-12D05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A, 1.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,12000 € | 62,12 € |
| 10 | 58,83500 € | 588,35 € |
| 25 | 57,57280 € | 1.439,32 € |
| 50 | 56,63480 € | 2.831,74 € |
| 100 | 55,84440 € | 5.584,44 € |
| Unit Price without VAT: | 62,12000 € |
|---|---|
| Unit Price with VAT: | 73,92280 € |

